Diodes 1N4755A-T technical specifications.
| Package/Case | DO-41 |
| Height | 2.71mm |
| Impedance | 70R |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 4.3A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 43V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Zener Voltage | 43V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4755A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
