
Silicon Zener Diode, 1W power dissipation, featuring a 51V Zener voltage with 5% tolerance. This unidirectional diode is housed in a DO-41 glass package with tin/silver contact plating, suitable for through-hole mounting. Operating across a wide temperature range from -65°C to 175°C, it offers a maximum reverse leakage current of 5µA. The component is RoHS compliant and supplied in tape and reel packaging.
Diodes 1N4757A-T technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Height | 2.71mm |
| Impedance | 95R |
| Lead Free | Exempt |
| Length | 4.7mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Output Current | 5.1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 5% |
| Weight | 0.010582oz |
| Width | 2.71mm |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4757A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
