The 1N4758A-A is a Zener diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 5uA. The diode is packaged in an ammo pack and is mounted through a hole. It is RoHS compliant but not radiation hardened.
Diodes 1N4758A-A technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Zener Voltage | 56V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N4758A-A to view detailed technical specifications.
No datasheet is available for this part.