Diodes 1N4763A technical specifications.
| Element Configuration | Single |
| Impedance | 250R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 91V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N4763A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
