The 1N5231B-A is a Zener diode with a Zener voltage of 5.1V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 5uA. The diode is packaged in a hermetically sealed glass package and is RoHS compliant. It can operate over a temperature range of -65°C to 200°C and is suitable for through-hole mounting.
Diodes 1N5231B-A technical specifications.
| Package/Case | DO-35 |
| Contact Plating | Tin, Silver |
| ESD Protection | No |
| Impedance | 17R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5231B-A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.