
5.1V Zener Diode, 5% voltage tolerance, 500mW power dissipation. This unidirectional silicon diode features a DO-35 glass package, axial termination, and through-hole mounting. Operating temperature range is -65°C to 200°C with a maximum reverse leakage current of 5µA. RoHS compliant and hermetically sealed.
Diodes 1N5231B-T technical specifications.
| Package/Case | DO-35 |
| Height | 2mm |
| Impedance | 17R |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 2mm |
| Working Voltage | 5.1V |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5231B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.