
Silicon Zener Diode, 8.2V working voltage with 5% tolerance. Features 500mW power dissipation and 3µA maximum reverse leakage current. Housed in a hermetically sealed, glass DO-35 package with axial terminations, suitable for through-hole mounting. Operates across a wide temperature range from -65°C to 200°C. RoHS compliant and supplied on tape and reel.
Diodes 1N5237B-T technical specifications.
| Package/Case | DO-35 |
| Height | 2mm |
| Impedance | 8R |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 2mm |
| Working Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5237B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.