Diodes 1N5262B-T technical specifications.
| Package/Case | DO-35 |
| Height | 2mm |
| Impedance | 125R |
| Lead Free | Exempt |
| Length | 4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 51V |
| Voltage Tolerance | 5% |
| Weight | 0.004586oz |
| Width | 2mm |
| Zener Voltage | 51V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5262B-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.