The 1N5384B is a unidirectional silicon zener diode with a maximum operating temperature of 200°C. It features a 2-pin axial package type and a power dissipation maximum of 5 watts. This zener diode is suitable for high-temperature applications and is constructed with a single silicon diode element.
Diodes 1N5384B technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 1N5384B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.