Diodes 1N5391G-T technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-15 |
| Forward Current | 1.5A |
| Height | 3.6mm |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| Weight | 0.014991oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5391G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
