
The 1N5391S-T is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 50V and a maximum reverse current of 5uA. The diode is packaged in a DO-41 package and is mounted through a hole. It is RoHS compliant and available in quantities of 5000 per reel.
Diodes 1N5391S-T technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-41 |
| Forward Current | 1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5391S-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.