
The 1N5392G-T is a general purpose rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 100V and a maximum reverse current of 5uA. The diode is packaged in a DO-15 case and is available in a tape and reel packaging with 4000 units per package. It is RoHS compliant and has a weight of 0.012346oz.
Diodes 1N5392G-T technical specifications.
| Average Rectified Current | 1.5A |
| Package/Case | DO-15 |
| Forward Current | 1.5A |
| Height | 3.6mm |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 50A |
| Mount | Through Hole |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 100V |
| RoHS Compliant | Yes |
| Weight | 0.012346oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5392G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
