
General purpose rectifier diode with a 3A average rectified current and 50V repetitive reverse voltage. Features a 50pF capacitance and a 200A surge current rating. Housed in a DO-201AD plastic package with through-hole mounting. Operates from -65°C to 150°C and is RoHS compliant.
Diodes 1N5400-T technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 50pF |
| Package/Case | DO-201AD |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 200A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.038801oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5400-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
