
General purpose rectifier diode featuring a 3A average rectified current and 400V repetitive peak reverse voltage. This silicon diode offers a 3A forward current and a 125A peak non-repetitive surge current. Housed in a DO-201AD plastic package with through-hole mounting, it operates from -65°C to 150°C and has a reverse recovery time of 2µs. The component is RoHS compliant with tin, matte contact plating.
Diodes 1N5404G-T technical specifications.
| Average Rectified Current | 3A |
| Capacitance | 40pF |
| Package/Case | DO-201AD |
| Contact Plating | Tin, Matte |
| Current Rating | 3A |
| Forward Current | 3A |
| Height | 5.3mm |
| Lead Free | Exempt |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 400V |
| Max Surge Current | 125A |
| Mount | Through Hole |
| Output Current | 3A |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 125A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Recovery Time | 2us |
| Reverse Voltage (DC) | 400V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Weight | 0.038801oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5404G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
