
The 1N5407-B is a general purpose rectifier diode with a maximum reverse voltage of 800V and a maximum forward current of 3A. It is packaged in a DO-201AD case and is designed for through hole mounting. The diode has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It is RoHS compliant and available in bulk packaging with a quantity of 500 units per package.
Diodes 1N5407-B technical specifications.
| Average Rectified Current | 3A |
| Package/Case | DO-201AD |
| Forward Current | 3A |
| Height | 5.3mm |
| Length | 9.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 200A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 200A |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 800V |
| RoHS Compliant | Yes |
| Weight | 0.038801oz |
| Width | 5.3mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5407-B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
