The 1N5711 is a silicon rectifier diode with a maximum operating temperature of 100 degrees Celsius. It is a single-element device with a maximum reverse voltage rating of 70 volts and a maximum power dissipation of 0.4 watts. The diode is packaged in a DO-35 axial package with two terminals. It is suitable for general-purpose rectification applications.
Diodes 1N5711 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-35 |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 70 |
| Power Dissipation-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Diodes 1N5711 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.