
The 1N5711W-7 is a surface mount general purpose rectifier with a maximum operating temperature range of -55°C to 125°C. It has a maximum repetitive reverse voltage of 70V and a maximum reverse current of 200nA. The device is rated for a maximum power dissipation of 333mW and has a reverse recovery time of 1ns. It is available in a tape and reel packaging with 3000 units per package.
Diodes 1N5711W-7 technical specifications.
| Capacitance | 2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Current Rating | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N5711W-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
