Diodes 1N5711WS-7 technical specifications.
| Capacitance | 2pF |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 1.8mm |
| Max Current Rating | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Weight | 0.001164oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5711WS-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
