
Schottky rectifier diode, surface mount, featuring a 70V repetitive reverse voltage (Vrrm) and 15mA average rectified current. This silicon diode offers a maximum forward current of 15mA and a low reverse current of 200nA. Operating across a temperature range of -55°C to 125°C, it has a power dissipation of 150mW and a fast 1ns reverse recovery time. Packaged in a compact plastic SOT-23 package, it is RoHS compliant and lead-free.
Diodes 1N5711WS-7-F technical specifications.
| Average Rectified Current | 15mA |
| Current Rating | 15mA |
| Forward Current | 15mA |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 1.8mm |
| Max Current Rating | 15mA |
| Max Forward Surge Current (Ifsm) | 1mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Max Repetitive Reverse Voltage (Vrrm) | 70V |
| Max Reverse Current | 200nA |
| Mount | Surface Mount |
| Output Current | 15mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Standard |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| DC Rated Voltage | 70V |
| Weight | 0.000173oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5711WS-7-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.