
Schottky rectifier diode featuring 1A average rectified current and 20V repetitive peak reverse voltage. This silicon component offers a maximum forward current of 1A and a peak non-repetitive surge current of 25A. Housed in a DO-41 plastic package with tin contact plating, it supports through-hole mounting and operates within a temperature range of -65°C to 125°C. The diode is RoHS compliant and supplied on tape and reel.
Diodes 1N5817-T technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Package/Case | DO-41 |
| Contact Plating | Tin |
| Current Rating | 1A |
| Diameter | 2.72mm |
| Forward Current | 1A |
| Height | 2.72mm |
| Lead Free | Lead Free |
| Length | 5.21mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Through Hole |
| Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| DC Rated Voltage | 20V |
| Weight | 0.010582oz |
| Width | 2.72mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1N5817-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
