
Schottky rectifier diode, 1A average rectified current, 40V repetitive reverse voltage. Features 1A forward current, 25A peak non-repetitive surge current, and 110pF capacitance. Designed for surface mount applications with a plastic package, operating temperature range of -65°C to 125°C.
Diodes 1N5819HW-7 technical specifications.
| Average Rectified Current | 1A |
| Capacitance | 110pF |
| Current Rating | 1A |
| Forward Current | 1A |
| Height | 1.25mm |
| Lead Free | Contains Lead |
| Length | 2.85mm |
| Max Forward Surge Current (Ifsm) | 25A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Polarity | Standard |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| DC Rated Voltage | 40V |
| Weight | 0.001058oz |
| Width | 1.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N5819HW-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
