Diodes 1N5819M-13 technical specifications.
| Average Rectified Current | 1A |
| Package/Case | MELF |
| Current Rating | 1A |
| Lead Free | Exempt |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -60°C |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 25A |
| Reverse Recovery Time | 3us |
| RoHS Compliant | No |
| DC Rated Voltage | 40V |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 1N5819M-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
