Diodes 1SMB5920B-13 technical specifications.
| Package/Case | SMB |
| Diode Type | ZENER |
| Height | 2.5mm |
| Impedance | 2R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00328oz |
| Width | 3.94mm |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1SMB5920B-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
