
Surface mount Zener diode featuring a 6.8V Zener voltage with 5% tolerance. This unidirectional silicon diode offers 3W maximum power dissipation and 200mA forward current. Designed for reliable operation across a -65°C to 150°C temperature range, it includes ESD protection and is RoHS compliant. Packaged in an SMB plastic case with tin, matte contact plating.
Diodes 1SMB5921B-13 technical specifications.
| Package/Case | SMB |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Forward Current | 200mA |
| Height | 2.3mm |
| Impedance | 2.5R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 550mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5.2V |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00328oz |
| Width | 3.94mm |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1SMB5921B-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
