
Surface mount Zener diode with 8.2V working voltage and 5% tolerance. Features 3W power dissipation, 3.5 Ohm impedance, and a maximum reverse leakage current of 5uA. Encased in an SMB plastic package with tin, matte contact plating, this unidirectional silicon diode offers ESD protection and operates within a temperature range of -65°C to 150°C. It is RoHS compliant and supplied on tape and reel.
Diodes 1SMB5923B-13 technical specifications.
| Package/Case | SMB |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| ESD Protection | Yes |
| Height | 2.5mm |
| Impedance | 3.5R |
| Lead Free | Lead Free |
| Length | 4.57mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00328oz |
| Width | 3.94mm |
| Working Voltage | 8.2V |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1SMB5923B-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
