
The 1SMB5930B-13 is a surface mount Zener diode with a maximum operating temperature range of -65°C to 150°C. It has a maximum power dissipation of 550mW and a maximum reverse leakage current of 1uA. The diode is packaged in a lead-free, RoHS compliant SMB package. It is available in quantities of 3000 per reel.
Diodes 1SMB5930B-13 technical specifications.
| Package/Case | SMB |
| Impedance | 10R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1SMB5930B-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
