
The 1SMB5938B-13 is a surface mount zener diode with a working voltage of 36V and a tolerance of 5%. It has a maximum power dissipation of 3W and a maximum reverse current of 1uA. The diode is packaged in a SMB case and is lead free and RoHS compliant. It has an operating temperature range of -65°C to 150°C and is ESD protected.
Diodes 1SMB5938B-13 technical specifications.
| Package/Case | SMB |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Impedance | 38R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 3W |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3W |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 1SMB59 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Working Voltage | 36V |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 1SMB5938B-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.