
General purpose rectifier diode, 2A average rectified current, 50V repetitive reverse voltage. Features a 2A forward current, 65A surge current capability, and 40pF capacitance. Housed in a DO-15 plastic package with through-hole mounting. Operates from -55°C to 175°C and is RoHS compliant.
Diodes 2A01G-T technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 40pF |
| Package/Case | DO-15 |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 3.6mm |
| Lead Free | Lead Free |
| Length | 7.6mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Max Surge Current | 65A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 65A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 50V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 50V |
| Weight | 0.012346oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2A01G-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.