
General purpose rectifier diode with a 2A average rectified current and 600V repetitive reverse voltage. Features a 2A forward current, 70A peak non-repetitive surge current, and 5µA maximum reverse current. Packaged in a DO-15 plastic case with through-hole mounting, this RoHS compliant component operates from -65°C to 150°C and has a capacitance of 15pF.
Diodes 2A05-T technical specifications.
| Average Rectified Current | 2A |
| Capacitance | 15pF |
| Package/Case | DO-15 |
| Current Rating | 2A |
| Forward Current | 2A |
| Height | 3.6mm |
| Lead Free | Exempt |
| Length | 7.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 70A |
| Mount | Through Hole |
| Output Current | 2A |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 70A |
| Polarity | Standard |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 600V |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Weight | 0.012346oz |
| Width | 3.6mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2A05-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
