
NPN silicon bipolar junction transistor for small signal applications. Features a 50V collector-emitter breakdown voltage (VCEO) and 150mA maximum collector current (IC). Operates with a 180MHz transition frequency and offers a minimum hFE of 120. Housed in an ultra-miniature SOT-523 plastic package for surface mounting, with a maximum power dissipation of 150mW. Suitable for a wide operating temperature range from -55°C to 150°C.
Diodes 2DC4617Q-7 technical specifications.
| Package/Case | SOT-523 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Collector-emitter Voltage-Max | 400mV |
| Current Rating | 150mA |
| Emitter Base Voltage (VEBO) | 7V |
| Frequency | 180MHz |
| Gain Bandwidth Product | 180MHz |
| Height | 0.75mm |
| hFE Min | 120 |
| Lead Free | Contains Lead |
| Length | 1.6mm |
| Max Breakdown Voltage | 50V |
| Max Collector Current | 150mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 180MHz |
| DC Rated Voltage | 50V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2DC4617Q-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
