
NPN Silicon Bipolar Junction Transistor (BJT) for small signal applications. Features a 2A maximum collector current and 25V collector-emitter breakdown voltage. Operates with a 300MHz transition frequency and 400mV collector-emitter saturation voltage. Packaged in a SOT-89 surface-mount plastic package, this component offers a 1W power dissipation and operates across a -55°C to 150°C temperature range. RoHS and REACH SVHC compliant.
Diodes 2DD1621T-13 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 25V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 300MHz |
| Gain Bandwidth Product | 300MHz |
| Height | 1.5mm |
| Length | 4.5mm |
| Max Breakdown Voltage | 25V |
| Max Collector Current | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Transition Frequency | 300MHz |
| Weight | 0.001834oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2DD1621T-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
