N-Channel Silicon Metal-oxide Semiconductor Field-Effect Transistor (MOSFET) designed for small signal applications. Features a 60V breakdown voltage and a continuous drain current (I(D)) of 0.115A. This single-element transistor is housed in a SOT-23 package with 3 pins, offering dual terminal positions. Maximum operating temperature reaches 150°C.
Diodes 2N7002 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.21.00.95 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 2N7002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.