
N-Channel Silicon Metal-Oxide Semiconductor FET, a single-element JFET with a maximum drain current of 0.115A and a drain-source voltage rating of 60V. This transistor features a 3-terminal plastic package, suitable for general-purpose switching and amplification applications. It operates reliably up to a maximum temperature of 150°C.
Diodes 2N7002A-7 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | DUAL |
| Pin Count | 3 |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes 2N7002A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.