
N-Channel Metal-Oxide Semiconductor FET, a dual-element JFET designed for switching applications. Features a 60V drain-source breakdown voltage and a continuous drain current of 280mA. Offers a maximum drain-source on-resistance of 7.5 Ohms. Packaged in a compact SOT-563 plastic surface-mount package, this RoHS compliant component operates from -55°C to 150°C.
Diodes 2N7002V-7 technical specifications.
| Package/Case | SOT-563 |
| Continuous Drain Current (ID) | 280mA |
| Current Rating | 280mA |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 13.5R |
| Drain to Source Voltage (Vdss) | 60V |
| Drain-source On Resistance-Max | 7.5R |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 0.6mm |
| Input Capacitance | 50pF |
| JESD-30 Code | R-PDSO-F6 |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| Moisture Sensitivity Level | 1 |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Quantity | 3000 |
| Package Shape | Rectangular |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Polarity | N-CHANNEL |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Rds On Max | 7.5R |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Flat |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 10s |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 20ns |
| DC Rated Voltage | 60V |
| Weight | 0.000106oz |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Diodes 2N7002V-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
