Unidirectional Transient Voltage Suppressor (TVS) diode with 3kW peak pulse power dissipation and 92.6A peak pulse current. Features a 20V reverse standoff voltage, 22.2V minimum breakdown voltage, and 32.4V clamping voltage. Designed for surface mount applications in an SMC package, operating from -55°C to 175°C. This silicon component offers a low leakage current of 5uA and is RoHS and REACH SVHC compliant.
Diodes 3.0SMCJ20A-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 32.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 5uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 24.5V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 92.6A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 92.6A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Dissipation | 3kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.22mm |
| Working Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 3.0SMCJ20A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
