Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 5V working voltage and 6.4V minimum breakdown voltage, with a 9.2V clamping voltage. Offers 3kW peak pulse power dissipation and 326.1A peak pulse current handling. Operates across a wide temperature range from -55°C to 175°C. Packaged in an SMC case with tin, matte contact plating.
Diodes 3.0SMCJ5.0A-13 technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 9.2V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 2.62mm |
| Leakage Current | 100nA |
| Length | 7.11mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3kW |
| Max Reverse Leakage Current | 1mA |
| Max Surge Current | 326.1A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 326.1A |
| Peak Pulse Power | 3kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 6.22mm |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Diodes 3.0SMCJ5.0A-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
