Diodes 49S20.0000-18GGC-E technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series Resistance | 30R |
| RoHS | Not CompliantNo |
Download the complete datasheet for Diodes 49S20.0000-18GGC-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.