The SaRonix-eCera 49SMLB is a 4MHz crystal oscillator with a frequency stability of 50ppm and a tolerance of 30ppm. It features an equivalent series resistance of 200R and a load capacitance of 20pF. The device is packaged in a CSMD package with a length of 11.5mm and a depth of 4.8mm. It operates over a temperature range of -40°C to 85°C and is RoHS compliant.
Diodes 49SMLB04.0000-20GHE-E(T) technical specifications.
| Package/Case | CSMD |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 200R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Length | 11.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ 49SMLB |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB04.0000-20GHE-E(T) to view detailed technical specifications.
No datasheet is available for this part.