
The SaRonix-eCera 49SMLB040(T) is a 4MHz resonator with a frequency stability of 50ppm. It features a CSMD package and operates over a temperature range of -20°C to 70°C. The device is available in tape and reel packaging.
Diodes 49SMLB040(T) technical specifications.
| Package/Case | CSMD |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 150R |
| Frequency | 4MHz |
| Frequency Stability | 50ppm |
| Length | 11.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Packaging | Tape and Reel |
| Series | SaRonix-eCera™ 49SMLB |
| RoHS | Not Compliant |
Download the complete datasheet for Diodes 49SMLB040(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
