Diodes 49SMLB06.0000-18GGC-E(T) technical specifications.
| Frequency | 6MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 6 MHz |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 100R |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB06.0000-18GGC-E(T) to view detailed technical specifications.
No datasheet is available for this part.