Diodes 49SMLB07.3728-20GGC-E(T) technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 7.3728MHz |
| Frequency Stability | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Mount | Surface Mount |
| Operating Frequency | 7.3728 MHz |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB07.3728-20GGC-E(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.