This SaRonix-eCera 49SMLB crystal oscillator operates at a frequency of 7.3728 MHz with a frequency tolerance of 30 ppm. It has a load capacitance of 20 pF and is RoHS compliant. The oscillator is packaged in tape and reel and is suitable for use in applications with operating temperatures ranging from -40°C to 85°C.
Diodes 49SMLB07.3728-20GHE-E technical specifications.
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Frequency | 7.3728 MHz |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ 49SMLB |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB07.3728-20GHE-E to view detailed technical specifications.
No datasheet is available for this part.