Diodes 49SMLB08.0000-20GHC-E(T) technical specifications.
| Package/Case | SMD/SMT |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ 49SMLB |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB08.0000-20GHC-E(T) to view detailed technical specifications.
No datasheet is available for this part.