This 12MHz crystal oscillator features a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a low load capacitance of 20pF and operates over a temperature range of -20°C to 70°C. The oscillator is designed for surface mount applications and is supplied on tape and reel.
Diodes 49SMLB12.0000-20GGC-ET technical specifications.
| Frequency | 12MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 60R |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB12.0000-20GGC-ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.