Diodes 49SMLB14.3181-20GGC-E(T) technical specifications.
| Contact Plating | Copper, Tin |
| Frequency | 14.3181MHz |
| Frequency Stability | 30ppm |
| Load Capacitance | 20pF |
| Mount | Surface Mount |
| Series | SaRonix-eCera™ 49SMLB |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB14.3181-20GGC-E(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.