The 49SMLB18.0000-20GGC-E(T) is an 18MHz crystal oscillator with a frequency stability of 30ppm. It has a load capacitance of 20pF and operates within a temperature range of -20°C to 70°C. This surface mount component is packaged in tape and reel format. The oscillator does not have radiation hardening capabilities and has a series resistance of 40 ohms.
Diodes 49SMLB18.0000-20GGC-E(T) technical specifications.
| Frequency | 18MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Series Resistance | 40R |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB18.0000-20GGC-E(T) to view detailed technical specifications.
No datasheet is available for this part.