The 49SMLB20.0000-18GGC-E(T) is a 20MHz frequency control crystal with a frequency stability of 30ppm and a frequency tolerance of 30ppm. It has a load capacitance of 18pF and is designed for surface mount applications. The crystal operates within a temperature range of -20°C to 70°C and is available in tape and reel packaging. It is RoHS compliant and part of the SaRonix-eCera 49SMLB series.
Diodes 49SMLB20.0000-18GGC-E(T) technical specifications.
| Frequency | 20MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SaRonix-eCera™ 49SMLB |
| Series Resistance | 30R |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB20.0000-18GGC-E(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.