Diodes 49SMLB24.0000-18GGC-E(T) technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 24MHz |
| Frequency Stability | 30ppm |
| Load Capacitance | 18pF |
| Mount | Surface Mount |
| Series | SaRonix-eCera™ 49SMLB |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB24.0000-18GGC-E(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.