Diodes 49SMLB25.0000-20GGC-E technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 25MHz |
| Frequency Stability | 30ppm |
| Frequency Tolerance | 30ppm |
| Lead Free | Lead Free |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Operating Frequency | 25 MHz |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB25.0000-20GGC-E to view detailed technical specifications.
No datasheet is available for this part.