This surface mount crystal oscillator features a frequency of 25MHz and a frequency stability of 50ppm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The oscillator is gold plated and has a load capacitance of 20pF. It is packaged on a tape and reel for easy handling.
Diodes 49SMLB25.0000-20GHE-E(T) technical specifications.
| Contact Plating | Gold |
| Depth | 4.8mm |
| ESR (Equivalent Series Resistance) | 30R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Length | 11.5mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Diodes 49SMLB25.0000-20GHE-E(T) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.